Festo 2/2-Way Valve type Pinch Valve, 4.5 bar DN 50
- RS Stock No.:
- 851-970
- Mfr. Part No.:
- VZQA-C-M22U-50-S5S5-ALV4E-2
- Brand:
- Festo
Subtotal (1 unit)*
£788.97
(exc. VAT)
£946.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £788.97 |
*price indicative
- RS Stock No.:
- 851-970
- Mfr. Part No.:
- VZQA-C-M22U-50-S5S5-ALV4E-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Inlet Connection Type | Clamp to DIN | |
| Valve Type | 2/2-Way Valve | |
| Inlet Port Size | DN 50 | |
| Default Valve Position | Open | |
| Outlet Connection Type | Clamp to DIN | |
| Outlet Port Size | DN 50 | |
| Maximum Operating Pressure | 4.5 bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Material | Anodised Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Inlet Connection Type Clamp to DIN | ||
Valve Type 2/2-Way Valve | ||
Inlet Port Size DN 50 | ||
Default Valve Position Open | ||
Outlet Connection Type Clamp to DIN | ||
Outlet Port Size DN 50 | ||
Maximum Operating Pressure 4.5 bar | ||
Minimum Operating Temperature -5°C | ||
Valve Material Anodised Wrought Aluminium Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo pinch valve is a pneumatically actuated device designed for effective control of flow in various applications. It offers versatile installation options and reliable performance under varying medium pressure conditions.
Pneumatically actuated for efficient operation
Soft sealing principle ensures reliable closure
Suitable for inline installation with any mounting position
Differential pressure capability up to 0.25 MPa
Media temperature range from -5 °C to 100 °C
RoHS compliant materials provide safety for food applications
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve G 2 G 2 in G 2 in
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA-C-M22C-15-S5S5-ALV4E-6-E Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve, 3968924
- Festo VZQA Series Pneumatic Pinch Valve, 3968925
