EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 3/4 in
- RS Stock No.:
- 432-504
- Mfr. Part No.:
- E290D33P0SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£229.64
(exc. VAT)
£275.57
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | £229.64 |
*price indicative
- RS Stock No.:
- 432-504
- Mfr. Part No.:
- E290D33P0SA0000
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, EN 161/EN 16678, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, REACH | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0, EU and EAC Directives, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, EN 161/EN 16678, RoHS Compatible, Pressure Equipment Directive 2014/68/EU, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
