EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 6 bar, Female 2 in
- RS Stock No.:
- 432-470
- Mfr. Part No.:
- E290D07B0SFB000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£765.60
(exc. VAT)
£918.72
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | £765.60 |
*price indicative
- RS Stock No.:
- 432-470
- Mfr. Part No.:
- E290D07B0SFB000
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 2 in | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | CUTR certification (EAC Ex), SIL 2, EN 16678, FDA CFR 21, EN 161, EU and EAC Directives, REACH Compliant, EC 1935-2004, RoHS Compatible, IEC 61508, EN ISO 13849-1, ATEX/IECEx, Pressure Equipment Directive 2014/68/EU | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 2 in | ||
Outlet Port Size 2 in | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals CUTR certification (EAC Ex), SIL 2, EN 16678, FDA CFR 21, EN 161, EU and EAC Directives, REACH Compliant, EC 1935-2004, RoHS Compatible, IEC 61508, EN ISO 13849-1, ATEX/IECEx, Pressure Equipment Directive 2014/68/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2-1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
