EMERSON – ASCO Motorised type Pneumatic Actuated Valve, 4 bar, Female 3/4 in

Subtotal (1 unit)*

£354.55

(exc. VAT)

£425.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£354.55

*price indicative

RS Stock No.:
432-235
Mfr. Part No.:
E290C54V0KEFCV1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pneumatic Actuated Valve

Valve Type

Motorised

Inlet Connection Type

Threaded

Default Valve Position

NC

Inlet Port Size

3/4 in

Outlet Connection Type

Threaded

Outlet Port Size

3/4 in

Maximum Operating Pressure

4 bar

Inlet Port Gender

Female

Valve Material

Stainless Steel

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

145°C

Standards/Approvals

IP65 (EN 60529), EMC Directive 2014/30/EU (EN-IEC 61000-6-2,EN-IEC 61000-6-4), RoHS, Pressure Equipment Directive 2014/68/EU, Low Voltage Directive 2014/35/EU (EN-IEC 60730)

RoHS Status: Exempt

The Asco motorised valve series 290 represents a cutting-edge solution for fluid management, designed for efficiency and reliability. This product features a stainless steel body and outstanding flow characteristics, making it ideal for a variety of applications, including air, water, and oil system integrations. With a differential pressure tolerance of up to 10 bar, it operates effectively in challenging environments. The unique actuator design allows for a 360° rotation, ensuring ease of installation and versatility in positioning. This valve not only prioritises performance but also aligns with essential industry directives, ensuring compliance and safety. Users will appreciate the enhanced visibility provided by LED indicators, which signal the valve's operational status, contributing to smoother operation and improved management. Performance ratings indicate quick actuation times, making it an excellent choice for dynamic systems requiring rapid response.

High flow performance with an innovative angled seat design

Built-in anti-water hammer feature to minimise fluid shock

Actuator's rotatable design aids in versatile installations

Optional fail-closed mechanism for enhanced safety during power outages

Electrical isolation between actuator and valve body optimises safety

LED operation status indicators allow for immediate visual feedback

Designed to meet critical pressure equipment directives for added assurance

Compatible with a wide range of fluids, ensuring versatile applications

Robust construction materials provide excellent resistance to wear and tear

User-friendly installation with standard combination thread connections

Related links