EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 4 bar, Female 1 1/2 in
- RS Stock No.:
- 432-225
- Mfr. Part No.:
- E290D76B0DA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£375.67
(exc. VAT)
£450.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 June 2026
Units | Per unit |
|---|---|
| 1 + | £375.67 |
*price indicative
- RS Stock No.:
- 432-225
- Mfr. Part No.:
- E290D76B0DA0000
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1 1/2 in | |
| Outlet Port Size | G1-1/2 in | |
| Maximum Operating Pressure | 4 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EU and EAC Directives, EN ISO 13849-1, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, IEC 61508 (SIL 2 for HFT = 0), Category 1 (DN > 25) or article 4.3 (DN ≤ 25), RoHS Compatible, REACH, ATEX/IECEx, FDA CFR 21 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1 1/2 in | ||
Outlet Port Size G1-1/2 in | ||
Maximum Operating Pressure 4 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EU and EAC Directives, EN ISO 13849-1, EC 1935-2004, Pressure Equipment Directive 2014/68/EU, EN 161/EN 16678, IEC 61508 (SIL 2 for HFT = 0), Category 1 (DN > 25) or article 4.3 (DN ≤ 25), RoHS Compatible, REACH, ATEX/IECEx, FDA CFR 21 | ||
RoHS Status: Exempt
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
