SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa

Subtotal (1 unit)*

£380.09

(exc. VAT)

£456.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£380.09

*price indicative

RS Stock No.:
398-737
Mfr. Part No.:
XLS-25-5D-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Flange

Valve Type

Angle

Default Valve Position

NC

Return Type

Spring Return

Outlet Connection Type

Flange

Outlet Port Size

NW‑25

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

5°C

Valve Material

Anodised Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC XLS is a high vacuum elbow valve with an electromagnetic model and bellows balancing. It reduces particles by eliminating moving metal parts, ensuring cleaner operation in high vacuum applications.

The pressure balance mechanism allows free exhaust direction

Can be used for portable equipment as pneumatic system is not required

Related links