NSK-RHP NP2 Pillow Block Bearing -, 50.8mm ID
- RS Stock No.:
- 785-4775
- Mfr. Part No.:
- NP2
- Brand:
- NSK-RHP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-4775
- Mfr. Part No.:
- NP2
- Brand:
- NSK-RHP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 50.8mm | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 16 mm | |
| Length | 219.5mm | |
| Depth | 60mm | |
| Overall Height | 129.5mm | |
| Mount Hole Centre-to-Centre | 178.5mm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 50.8mm | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 16 mm | ||
Length 219.5mm | ||
Depth 60mm | ||
Overall Height 129.5mm | ||
Mount Hole Centre-to-Centre 178.5mm | ||
RoHS Status: Not Applicable
Related links
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP SL12 Pillow Block Bearing -, 12 mm ID
- NSK-RHP SL35 Pillow Block Bearing -, 35 mm ID
- NSK-RHP NP35 R Pillow Block Bearing -, 35 mm ID
- NSK-RHP SNP45 Pillow Block Bearing -, 45 mm ID
- NSK-RHP NP30EC Pillow Block Bearing -, 30 mm ID
- NSK-RHP MP1 1/2 Pillow Block Bearing -, 38.09 mm ID
