SKF TSN 619 A Ring Seal -, 85mm ID
- RS Stock No.:
- 212-1530
- Mfr. Part No.:
- TSN 619 A
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1530
- Mfr. Part No.:
- TSN 619 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Centre Height | 125mm | |
| Mount Hole Size | 24 mm | |
| Length | 410mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Centre Height 125mm | ||
Mount Hole Size 24 mm | ||
Length 410mm | ||
- COO (Country of Origin):
- LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 410 mm.
Lock nut, lock washer and locating rings suggested
