NSK UKP206D1+H2306 Plummer Block Housings -, 25 mm ID
- RS Stock No.:
- 643-927
- Mfr. Part No.:
- UKP206D1+H2306
- Brand:
- NSK
Subtotal (1 unit)*
£59.67
(exc. VAT)
£71.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.67 |
*price indicative
- RS Stock No.:
- 643-927
- Mfr. Part No.:
- UKP206D1+H2306
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Plummer Block Housings | |
| Inside Diameter | 25mm | |
| Centre Height | 21.45mm | |
| Length | 160mm | |
| Depth | 44mm | |
| Series | UKP | |
| Standards/Approvals | No | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Plummer Block Housings | ||
Inside Diameter 25mm | ||
Centre Height 21.45mm | ||
Length 160mm | ||
Depth 44mm | ||
Series UKP | ||
Standards/Approvals No | ||
Height 84mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow block units are engineered for robust performance in demanding industrial applications. Featuring a cast iron housing, these units provide excellent durability and support for rotating shafts. The design incorporates a self-aligning insert bearing, accommodating shaft misalignments and ensuring smooth operation. These units are pre-lubricated and sealed, reducing maintenance needs and extending service life.
High Quality housing
Easy installation
Durable construction
Related links
- INA RSHEY25-TV-VA-HLA Plummer Block Housings -, 25 mm ID
- INA PBS25-XL Plummer Block Housings -, 25 mm ID
- INA PBY25-XL Plummer Block Housings -, 25 mm ID
- INA PB25-XL Plummer Block Housings -, 25 mm ID
- INA RPB25-XL Plummer Block Housings -, 25 mm ID
- FAG UKP206-J7 Plummer Block Housings -, 25 mm ID
- INA RASEY25-TV-VA-HLA Plummer Block Housings -, 25 mm ID
- INA TSHE25-XL-N Plummer Block Housings -, 25 mm ID
