NSK UCP210D1 Plummer Block Bearing Unit -, 50 mm ID
- RS Stock No.:
- 643-906
- Mfr. Part No.:
- UCP210D1
- Brand:
- NSK
Subtotal (1 unit)*
£71.87
(exc. VAT)
£86.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.87 |
*price indicative
- RS Stock No.:
- 643-906
- Mfr. Part No.:
- UCP210D1
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Plummer Block Bearing Unit | |
| Centre Height | 57.2mm | |
| Mount Hole Size | 23 mm | |
| Length | 206mm | |
| Depth | 60mm | |
| Height | 113mm | |
| Series | UCP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Plummer Block Bearing Unit | ||
Centre Height 57.2mm | ||
Mount Hole Size 23 mm | ||
Length 206mm | ||
Depth 60mm | ||
Height 113mm | ||
Series UCP | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Pillow Block Unit is designed to house a spherical insert bearing securely within a robust housing that provides stable shaft support. This unit features a base with mounting holes to ensure firm attachment to machinery frames, enabling effective load distribution and vibration resistance. It incorporates seals to protect the bearing from contaminants and maintains lubrication for extended service life in various industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Allows quick bearing replacement to minimize downtime
Related links
- NSK NP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK UC210D1 Plummer Block Bearing Unit -, 50 mm ID
- NSK SNP50EC Plummer Block Bearing Unit -, 50 mm ID
- NSK SNP50 Plummer Block Bearing Unit -, 50 mm ID
- SNR UCPAE210 Bearing Unit -, 50 mm ID
- SNR UCP210 Bearing Unit -, 50 mm ID
- SNR UCPE210 Bearing Unit -, 50 mm ID
- SNR UCPA210 Bearing Unit -, 50 mm ID
