SKF SYK 507 Plummer Block Housings -, 72 mm ID
- RS Stock No.:
- 588-075
- Mfr. Part No.:
- SYK 507
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£135.32
(exc. VAT)
£162.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £135.32 | £27.064 |
*price indicative
- RS Stock No.:
- 588-075
- Mfr. Part No.:
- SYK 507
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 72mm | |
| Product Type | Plummer Block Housings | |
| Material | Composite | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 14.5 mm | |
| Length | 164mm | |
| Number of Bolts | 2 | |
| Series | SYK | |
| Standards/Approvals | ISO | |
| Height | 93.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 72mm | ||
Product Type Plummer Block Housings | ||
Material Composite | ||
Centre Height 47.6mm | ||
Mount Hole Size 14.5 mm | ||
Length 164mm | ||
Number of Bolts 2 | ||
Series SYK | ||
Standards/Approvals ISO | ||
Height 93.5mm | ||
The SKF Pillow (plummer) block housings are designed to accommodate an insert bearing. Housings made of composite materials are lightweight but robust and have excellent corrosion resistance. They are suitable for most applications and can be bolted directly to a support surface.
Excellent corrosion resistance
Tolerant of high and low temperatures
Lightweight
Recyclable
Related links
- FAG SES210-L Plummer Block Housings -, 72 mm ID
- FAG SES512-610-L Plummer Block Housings -, 72 mm ID
- SKF SYK 504 Plummer Block Housings -, 47 mm ID
- SKF SYK 506 Plummer Block Housings -, 62 mm ID
- SKF SYK 505 Plummer Block Housings -, 52 mm ID
- SKF SY 507 M Plummer Block House -, 72 mm ID
- SKF SYK 508 Plummer Block House -, 80 mm ID
- SKF SYK 20 TF Plummer Block House -, 20 mm ID
