SKF SYK 504 Plummer Block Housings -, 47 mm ID
- RS Stock No.:
- 588-074
- Mfr. Part No.:
- SYK 504
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£84.37
(exc. VAT)
£101.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £84.37 | £16.874 |
*price indicative
- RS Stock No.:
- 588-074
- Mfr. Part No.:
- SYK 504
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 47mm | |
| Product Type | Plummer Block Housings | |
| Material | Composite | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 12 mm | |
| Length | 126mm | |
| Number of Bolts | 2 | |
| Series | SYK | |
| Height | 64.5mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 47mm | ||
Product Type Plummer Block Housings | ||
Material Composite | ||
Centre Height 33.3mm | ||
Mount Hole Size 12 mm | ||
Length 126mm | ||
Number of Bolts 2 | ||
Series SYK | ||
Height 64.5mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- IT
The SKF Pillow (plummer) block housings are designed to accommodate an insert bearing. Housings made of composite materials are lightweight but robust and have excellent corrosion resistance. They are suitable for most applications and can be bolted directly to a support surface.
Excellent corrosion resistance
Tolerant of high and low temperatures
Lightweight
Recyclable
Related links
- SKF SYK 506 Plummer Block Housings -, 62 mm ID
- SKF SYK 507 Plummer Block Housings -, 72 mm ID
- SKF SYK 505 Plummer Block Housings -, 52 mm ID
- SKF SY 504 M Plummer Block House -, 47 mm ID
- SKF SYK 508 Plummer Block House -, 80 mm ID
- SKF SYK 20 TF Plummer Block House -, 20 mm ID
- SKF SYK 20 TR Plummer Block House -, 20 mm ID
- SKF SYK 25 TR Plummer Block House -, 25 mm ID
