Subtotal (1 unit)*
£3,416.72
(exc. VAT)
£4,100.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,416.72 |
*price indicative
- RS Stock No.:
- 463-412
- Mfr. Part No.:
- SNL 3140
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 210mm | |
| Mount Hole Size | 30 mm | |
| Length | 610mm | |
| For Use With | Tough Operating Conditions | |
| Number of Bolts | 4 | |
| Height | 411mm | |
| Standards/Approvals | RoHS, ISO | |
| Series | SNL | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 210mm | ||
Mount Hole Size 30 mm | ||
Length 610mm | ||
For Use With Tough Operating Conditions | ||
Number of Bolts 4 | ||
Height 411mm | ||
Standards/Approvals RoHS, ISO | ||
Series SNL | ||
The SKF Plummer block housings are robust and suitable for tough operating conditions. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made
Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SNL 3156 Plummer Block House -, 281.6 mm ID
- SKF SNL 216 Plummer Block House -, 90 mm ID
- SKF SNL 3036 Plummer Block House -, 181.2 mm ID
- SKF SNL 505 Plummer Block House -, 20 mm ID
- SKF SNL 218 Plummer Block House -, 100 mm ID
- SKF SNL 526 Plummer Block House -, 167.5 mm ID
- SKF SNL 3134 Plummer Block House -, 171.2 mm ID
- SKF SNL 217 Plummer Block House -, 95 mm ID
