SKF SNL 3036 Plummer Block House -, 181.2 mm ID

Subtotal (1 unit)*

£1,577.80

(exc. VAT)

£1,893.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,577.80

*price indicative

RS Stock No.:
463-263
Mfr. Part No.:
SNL 3036
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

181.2mm

Material

Cast Iron

Centre Height

170mm

Mount Hole Size

24 mm

Length

510mm

For Use With

Tough Operating Conditions

Number of Bolts

4

Height

333mm

Standards/Approvals

ISO, RoHS

Series

SNL

COO (Country of Origin):
SE
The SKF Plummer block housings are robust and suitable for tough operating conditions. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made

Easy to install

Cost effective bearing arrangement

Reduce maintenance

Minimize lubricant leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy