Geberit Plumbing Tools for use with Pressings
- RS Stock No.:
- 914-489
- Mfr. Part No.:
- 691.198.00.1
- Brand:
- Geberit
Subtotal (1 unit)*
£290.62
(exc. VAT)
£348.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.62 |
*price indicative
- RS Stock No.:
- 914-489
- Mfr. Part No.:
- 691.198.00.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Pressing Tool | |
| Product Type | Plumbing Tools | |
| Application | Pressings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Pressing Tool | ||
Product Type Plumbing Tools | ||
Application Pressings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Adaptor jaw is designed for pressing applications, offering compatibility with Geberit tools and swivelling pressing rings for various pipe diameters.
Easy maintenance and cleaning
Service-free operation for hassle-free use
Operable with one hand for increased convenience
Suitable for pressing tools with Geberit compatibility
Compatible with pressing rings for 12–35 mm pipes
Constructed from zinc-plated material for durability
Related links
- Geberit Plumbing Tools for use with Pressings
- Geberit Adaptor Jaw for use with Pressings
- Geberit Kit for use with Pipe
- Geberit Collar for use with Pipe
- Geberit Tool for use with Pipe
- Virax Plumbing Tools for use with Plumbing
- Virax Plumbing Tools for use with Pipe
- RS PRO Plumbing Tools for use with Drain Cleaning
