Virax Mandrel for use with Plumbing
- RS Stock No.:
- 878-353
- Mfr. Part No.:
- 252714
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£120.77
(exc. VAT)
£144.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.77 |
*price indicative
- RS Stock No.:
- 878-353
- Mfr. Part No.:
- 252714
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Mandrel | |
| Sub Type | Tool | |
| Application | Plumbing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Mandrel | ||
Sub Type Tool | ||
Application Plumbing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Virax flanging tool designed for creating flanges on stainless steel pipes, offering precision and reliability for metalworking applications. It ensures a smooth and professional finish in every use.
12 mm , suitable for various flanging operations
Weighs only 0.175 kg for ease of handling
Constructed for durability, ensuring long-lasting performance
Designed to enhance efficiency in metalworking tasks
