Virax 252625 Pipe Flaring Tool
- RS Stock No.:
- 878-335
- Mfr. Part No.:
- 252625
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£82.35
(exc. VAT)
£98.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.35 |
*price indicative
- RS Stock No.:
- 878-335
- Mfr. Part No.:
- 252625
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Flaring Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Flaring Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring tool is a high-quality expansion device designed to simplify the flaring process. It features a set of detachable segments that allow for precision and efficiency during use.
High-quality construction ensures durability and reliability
Six detachable, self-centering segments improve accuracy for various pipe sizes
Long flaring length accommodates a range of applications effortlessly
Special anti-oxidation treatment provides effective protection against wear
