Phoenix Contact VS-08-T-H-RJ45/IP67-BK Series Heavy Duty Power Connector Housing, 1658671

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£44.59

(exc. VAT)

£53.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 9£44.59£8.918
10 - 19£42.80£8.56
20 +£41.02£8.204

*price indicative

RS Stock No.:
881-0458
Mfr. Part No.:
1658671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

VS-08-T-H-RJ45/IP67-BK

Standards/Approvals

EU REACH SVHC 6, China RoHS EFUP-E, 6'-di-tert-butyl-2, 2'-methylenedi-p-cresol (CAS: 119-47-1), EU RoHS Yes

COO (Country of Origin):
DE
RJ45 sleeve housings, degree of protection: IP67, number of positions: 8, material: PA, cable outlet: straight, color: jet black RAL 9005

Simple operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy