Phoenix Contact HC-HPR-B10-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411067

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£37.62

(exc. VAT)

£45.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£37.62-
10 - 24£36.123%
25 - 49£34.618%
50 +£33.1111%

*price indicative

RS Stock No.:
858-1194
Mfr. Part No.:
1411067
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-HPR-B10-HHWH-1TTM32-EM-BK

Standards/Approvals

Category 1, class 1B, DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102, IEC 61373/EN 50155

COO (Country of Origin):
CN
HEAVYCON B10 sleeve housing, HPR series, with screw locking, with M32 thread, straight outlet, for increased environmental and EMC requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy