Phoenix Contact HEAVYCON B10 Series Adapter Plate, 4-Contact, 2 Row, 1775499
- RS Stock No.:
- 853-1164
- Mfr. Part No.:
- 1775499
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£28.09
(exc. VAT)
£33.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £28.09 | £14.045 |
| 10 - 24 | £26.97 | £13.485 |
| 25 - 49 | £25.81 | £12.905 |
| 50 + | £24.69 | £12.345 |
*price indicative
- RS Stock No.:
- 853-1164
- Mfr. Part No.:
- 1775499
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Adapter Plate | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Adapter Plate | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON B10 | ||
- COO (Country of Origin):
- DE
D-SUB adapter plate, for one D-SUB connector, no. of positions 25, housing series HC-B 10...
Related links
- Phoenix Contact HEAVYCON B6 Series Adapter Plate 2 Row, 1775460
- Phoenix Contact HEAVYCON B10 Series Heavy Duty Power Connector Insert 2 Row, 1648186
- Phoenix Contact HEAVYCON B10 Series Heavy Duty Power Connector Insert 2 Row, 1648173
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775509
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775486
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775512
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775525
- Phoenix Contact HC Series Adapter Plate 2 Row, 1661312


