Phoenix Contact HC Series Adapter Plate, 4-Contact, 2 Row, 1661312
- RS Stock No.:
- 853-1120
- Mfr. Part No.:
- 1661312
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£19.38
(exc. VAT)
£23.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £19.38 | £9.69 |
| 10 - 24 | £18.59 | £9.295 |
| 25 - 49 | £17.83 | £8.915 |
| 50 + | £17.05 | £8.525 |
*price indicative
- RS Stock No.:
- 853-1120
- Mfr. Part No.:
- 1661312
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter Plate | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter Plate | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
D-SUB adapter plate, for one D-SUB connector, no. of positions 9, housing series HC-D 15...
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775509
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775486
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775512
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775525
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775266
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775473
- Phoenix Contact HEAVYCON B6 Series Adapter Plate 2 Row, 1775460
- Phoenix Contact HEAVYCON B10 Series Adapter Plate 2 Row, 1775499


