Phoenix Contact 5mm Pitch 10 Way Pluggable Terminal Block, Plug-In, Screw Termination
- RS Stock No.:
- 802-6271
- Mfr. Part No.:
- 1768833
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£440.00
(exc. VAT)
£528.00
(inc. VAT)
- RS Stock No.:
- 802-6271
- Mfr. Part No.:
- 1768833
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Series | SMSTB | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Series SMSTB | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.0mm Terminal Block Plug Connectors
Professional range of Phoenix Contact COMBICON MSTB series 5.0 mm pitch screw connection terminal blocks
Various positions available
5.0 mm pitch
Colour: Green
Screw connection
Straight or Right Angle body orientation available



