Weidmüller BL 3.50 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 2459110000
- RS Stock No.:
- 287-6567
- Distrelec Article No.:
- 301-72-219
- Mfr. Part No.:
- 2459110000
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 287-6567
- Distrelec Article No.:
- 301-72-219
- Mfr. Part No.:
- 2459110000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Standards/Approvals | cURus, RoHS | |
| Series | BL 3.50 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Standards/Approvals cURus, RoHS | ||
Series BL 3.50 | ||
- COO (Country of Origin):
- SK
This PCB plug-in connector is designed for efficient and reliable connections in a small space. With a female header featuring a spring connection and PUSH IN technology, it offers a secure plug-in connection level. The connector has a clamping range of up to 1.5 mm² and is suitable for a variety of applications.
Female header with spring connection and PUSH IN technology for easy and secure connection
Clamping range of up to 1.5 mm², suitable for a wide range of wire sizes
Compact design for efficient use of space
Rated voltage of 320V and rated current of 17.5A for reliable performance
Ideal for applications requiring a PCB plug-in connector with 8 poles and 180° conductor outlet direction
Related links
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727570000
- Weidmüller BL/SL 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 2471390000
- Weidmüller BL 3.50 Series Pluggable Terminal Block 2459090000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727620000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727560000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
