Phoenix Contact RS-K10D Series Connector Accessory, 1436709
- RS Stock No.:
- 248-2305
- Mfr. Part No.:
- 1436709
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£34.54
(exc. VAT)
£41.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.454 | £34.54 |
*price indicative
- RS Stock No.:
- 248-2305
- Mfr. Part No.:
- 1436709
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series RS-K10D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12-SPEEDCON housing screw connection is for M12 male inserts. Easy device integration, thanks to mechanical port screw connections with threaded fastening.
Thread type M12 x 1
Material Zinc die-cast (nickel-plated)
Sealing material FKM
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1095421
- Phoenix Contact RS-K10D Series Connector Accessory, 1408203
- Phoenix Contact RS-K10D Series Connector Accessory, 1408216
- Phoenix Contact RS-K10D Series Connector Accessory, 1607815
- Phoenix Contact RS-K10D Series Connector Accessory, 1095419
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886143
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886140
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886144


