Phoenix Contact Female Series Terminal Adapter, 10-Contact, 1648416

Subtotal (1 pack of 5 units)*

£195.36

(exc. VAT)

£234.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£39.072£195.36

*price indicative

RS Stock No.:
216-2804
Mfr. Part No.:
1648416
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Adapter

Number of Contacts

10

Current

16A

Voltage

500V

Standards/Approvals

No

Series

Female

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON Terminal adapter with male insert used for the left side control cabinet panel.

Connection method = push-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy