Phoenix Contact RS-K10D Series Adapter Plate, 40-Contact, 8 Row, 1580176

Subtotal (1 unit)*

£99.66

(exc. VAT)

£119.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.66

*price indicative

RS Stock No.:
213-0049
Mfr. Part No.:
1580176
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

40

Product Type

Adapter Plate

Number of Rows

8

Current

10A

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Colour

Grey

Voltage

4kV

Series

RS-K10D

Standards/Approvals

DIN EN 45545-2, UL 94 V0, DIN EN 61984, DIN EN 60664, IEC 60352

COO (Country of Origin):
PL
The Phoenix Contact HEAVYCON Terminal adapter male insert with 40 positions. It has contact MADE up of copper alloy material.

Degree of pollution 3

Overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy