Phoenix Contact HC-M-08-GBIT Series Heavy Duty Power Connector Module, 8-Contact, 2 Row, 1417302

Subtotal (1 unit)*

£24.25

(exc. VAT)

£29.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.25

*price indicative

RS Stock No.:
208-1933
Mfr. Part No.:
1417302
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Heavy Duty Power Connector Module

Number of Rows

2

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Orientation

Straight

Voltage

50V

Standards/Approvals

CSA, EAC, EAC Ex, UL Recognised

Series

HC-M-08-GBIT

COO (Country of Origin):
PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 8 positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Used for data applications

Crimp connection

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy