Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit, 10-Contact, 1424453
- RS Stock No.:
- 207-5778
- Mfr. Part No.:
- 1424453
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£58.67
(exc. VAT)
£70.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.67 |
*price indicative
- RS Stock No.:
- 207-5778
- Mfr. Part No.:
- 1424453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Kit | |
| Current | 16A | |
| Connector Gender | Female/Male | |
| Standards/Approvals | EAC Ex, DNV GL | |
| Series | HC-EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Kit | ||
Current 16A | ||
Connector Gender Female/Male | ||
Standards/Approvals EAC Ex, DNV GL | ||
Series HC-EVO | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector set consisting of 2 housing, 2 contact insert and cable gland. It is made up of PA material.
Degree of protection IP66
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424454
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424459
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1411359
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424460
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector 1411357
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416354
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346


