Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit, 16-Contact, 1424460
- RS Stock No.:
- 207-5786
- Mfr. Part No.:
- 1424460
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£85.02
(exc. VAT)
£102.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.02 |
*price indicative
- RS Stock No.:
- 207-5786
- Mfr. Part No.:
- 1424460
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Kit | |
| Number of Contacts | 16 | |
| Current | 16A | |
| Connector Gender | Female/Male | |
| Standards/Approvals | No | |
| Series | HC-EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Kit | ||
Number of Contacts 16 | ||
Current 16A | ||
Connector Gender Female/Male | ||
Standards/Approvals No | ||
Series HC-EVO | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector set consisting of 2 housing, 2 contact insert and cable gland. It is made up of PA material.
Degree of protection IP66
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1411359
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424459
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424464
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424461
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424463
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424462


