Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414254
- RS Stock No.:
- 207-5686
- Mfr. Part No.:
- 1414254
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.83 |
*price indicative
- RS Stock No.:
- 207-5686
- Mfr. Part No.:
- 1414254
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, CHINA RoHS, cUL Recognised, cULus Recognised, DNV GL, UL 94 V0, UL Recognised | |
| Series | HC-B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, CHINA RoHS, cUL Recognised, cULus Recognised, DNV GL, UL 94 V0, UL Recognised | ||
Series HC-B | ||
- COO (Country of Origin):
- PL
The Phoenix Contact adapter which is made up of plastic material and black in color. It has NBR seal material.
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414249
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414251
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414247
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414252
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414248
- Phoenix Contact HC-B 16-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648458
- Phoenix Contact HC-B 10-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648429
- Phoenix Contact HC-B 6-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648380


