Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414247

Subtotal (1 unit)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.07

*price indicative

RS Stock No.:
207-5681
Mfr. Part No.:
1414247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-B

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The Phoenix Contact adapter which is made up of plastic material and black in color. It has NBR seal material.

Ambient temperature -40 °C to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy