Phoenix Contact HC-STA-B32-BCSFD-PL-BK Series Heavy Duty Power Connector Accessory, 1424850
- RS Stock No.:
- 207-5142
- Mfr. Part No.:
- 1424850
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.02
(exc. VAT)
£26.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.02 |
*price indicative
- RS Stock No.:
- 207-5142
- Mfr. Part No.:
- 1424850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Colour | Black | |
| Standards/Approvals | DNV GL | |
| Series | HC-STA-B32-BCSFD-PL-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Colour Black | ||
Standards/Approvals DNV GL | ||
Series HC-STA-B32-BCSFD-PL-BK | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Protective covers used for double locking latch made of polyamide material.
IP66 degree of protection
-40°C to 125°C ambient operating temperature
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA-D07-BWS-PL-BK Series Heavy Duty Power Connector Housing, 1419265
- Phoenix Contact HC-EVO-D25-HHFS-PL-BK Series Heavy Duty Power Connector Housing, 1411347
- Phoenix Contact HC-EVO-D15-CHWS-PL-BK Series Heavy Duty Power Connector Housing, 1411338
- Phoenix Contact HC-EVO-D15-HHFS-PL-BK Series Heavy Duty Power Connector Housing, 1411340
- Phoenix Contact HC-HPR-B06-SHFH-2SSM20-EMR-BK Series Heavy Duty Power Connector Housing, 1411880
- Phoenix Contact HC-HPR-B06-HHWH-1STM25-EM-BK Series Heavy Duty Power Connector Housing, 1411119
- Phoenix Contact HC-EVO-D25-SLWS-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411348
- Phoenix Contact HC-HPR-B10-HHWH-1STM25EM-BK Series Heavy Duty Power Connector Housing, 1411881


