Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424844
- RS Stock No.:
- 207-5137
- Mfr. Part No.:
- 1424844
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.49
(exc. VAT)
£82.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.49 |
*price indicative
- RS Stock No.:
- 207-5137
- Mfr. Part No.:
- 1424844
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | DNV GL Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals DNV GL Ex Approvals | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Coupling housings with double locking latch made up made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424860
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412739
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412643
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424411
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412731
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424361
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412644
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412767


