Phoenix Contact HC Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1417407
- RS Stock No.:
- 201-6181
- Mfr. Part No.:
- 1417407
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£88.90
(exc. VAT)
£106.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £88.90 |
*price indicative
- RS Stock No.:
- 201-6181
- Mfr. Part No.:
- 1417407
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 5000V ac | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 5000V ac | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact insert module with 2 number of positions, 2 power contacts and 0 control contacts. This insert has crimp connection type and Operating rated voltage is 1000 V and rated current is 40 A .It can be used in Power application.
Operating ambient temperature range is from -40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417392
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1414360
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1419893
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417296
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1414361
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417389
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417390
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417408
