Phoenix Contact HC Series Heavy Duty Power Connector Module, 2-Contact, 1 Row, 1419893

Subtotal (1 unit)*

£7.07

(exc. VAT)

£8.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.07

*price indicative

RS Stock No.:
201-6363
Mfr. Part No.:
1419893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

2

Number of Rows

1

Minimum Wire Size mm²

1.5mm²

Connector Gender

Male

Maximum Wire Size mm²

6mm²

Orientation

Straight

Voltage

400V ac

Series

HC

Standards/Approvals

No

The Phoenix Contact insert 2+PE number of positions and 1 number of connections per position. It has a crimp connection type with a operating voltage of 400 V and 40 A operating current. It can be used in power applications.

Operating temperature range is from -60 °C to 85 °C

According to UL 94 flammability rating is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy