Phoenix Contact B24 Series Protective Cover, 1418446
- RS Stock No.:
- 201-5536
- Mfr. Part No.:
- 1418446
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.69
(exc. VAT)
£39.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.69 |
*price indicative
- RS Stock No.:
- 201-5536
- Mfr. Part No.:
- 1418446
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | B24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Black | ||
Standards/Approvals No | ||
Series B24 | ||
The Phoenix Contact Protective cover B24 with screw locking type. It is made of aluminium die-cast material. The protective cover is made of Al. It is used for increased environmental and EMC requirements.
IP66, IP68, IP69 degree of protection of housing
Ambient temperature ranges from -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648500
- Phoenix Contact B24 Series Heavy Duty Power Connector 1407713
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648102
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648060
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648487
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412800
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1411497
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412774


