Phoenix Contact B24 Series Power Adapter, 24-Contact, 2 Row, 1648102
- RS Stock No.:
- 213-0134
- Mfr. Part No.:
- 1648102
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£371.08
(exc. VAT)
£445.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £74.216 | £371.08 |
*price indicative
- RS Stock No.:
- 213-0134
- Mfr. Part No.:
- 1648102
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Adapter | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | CSA/UL Recognised/cUL Recognised/EAC/EAC/cULus Recognised | |
| Series | B24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Adapter | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals CSA/UL Recognised/cUL Recognised/EAC/EAC/cULus Recognised | ||
Series B24 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter female insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B24 type has 24 positions. It has left protective conductor connection for the right side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Screw connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648500
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648487
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648060
- Phoenix Contact B24 Series Heavy Duty Power Connector 1407713
- Phoenix Contact B24 Series Heavy Duty Power Connector 1408794
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306
- Phoenix Contact HEAVYCON B24 Series Contact Insert 2 Row, 1407735
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648296


