Phoenix Contact HC Series Heavy Duty Power Connector, 16-Contact, 2 Row, 1648042
- RS Stock No.:
- 201-4050
- Mfr. Part No.:
- 1648042
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£267.49
(exc. VAT)
£320.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £53.498 | £267.49 |
*price indicative
- RS Stock No.:
- 201-4050
- Mfr. Part No.:
- 1648042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
The Phoenix Contact HEAVYCON terminal adapter with pin insert used for the left control cabinet panel and screw connection connecting method.
Copper alloy contact material
-40°C to 125°C ambient temperature (operation)
20 to 14 connection cross section AWG
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648090
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648048
- Phoenix Contact HC-B 16-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648458
- Phoenix Contact HC-B 16-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648096
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1585401
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585391
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019


