Phoenix Contact HC Series Heavy Duty Power Connector Module, 10-Contact, 3 Row, 1014417
- RS Stock No.:
- 201-3796
- Mfr. Part No.:
- 1014417
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.73
(exc. VAT)
£28.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.73 |
*price indicative
- RS Stock No.:
- 201-3796
- Mfr. Part No.:
- 1014417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert with 10+PE number of positions and 10 power contacts. This insert has one number of connections per position with Push-in connection type and operating voltage is 500 V.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1014418
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1605569
- Phoenix Contact BB10 Series Heavy Duty Power Connector Module 3 Row, 1584774
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414372
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414373
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1584389
- Phoenix Contact B16 Series Heavy Duty Power Connector Module 1 Row, 1585294
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624


