Phoenix Contact MKKDSH Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1721346
- RS Stock No.:
- 897-297
- Mfr. Part No.:
- 1721346
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £5.00
View bulk pricing optionsSubtotal (1 box of 2 units)*
£6.23
(exc. VAT)
£7.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £6.23 | £3.115 | - |
| 10 - 24 | £5.73 | £2.865 | £5.00 |
| 25 + | £5.17 | £2.585 | £26.50 |
*price indicative
- RS Stock No.:
- 897-297
- Mfr. Part No.:
- 1721346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 4mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MKKDSH | |
| Standards/Approvals | RoHS | |
| Length | 11.1mm | |
| Depth | 36.5mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 4mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 400V | ||
Series MKKDSH | ||
Standards/Approvals RoHS | ||
Length 11.1mm | ||
Depth 36.5mm | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block designed for efficient electrical connections and can be aligned for flexible configurations. It features a robust construction suited for various applications in electrical engineering.
Nominal current rated at 24 A with a maximum voltage of 400 V
Offers a pitch of 5 mm, facilitating Compact assembly
Complies with WEEE/RoHS and is free of whiskers for enhanced reliability
Enables two conductors of the same cross-section to be connected, improving versatility
Related links
- Phoenix Contact MKKDSH 3/ 3-EX Series PCB Terminal Block 5 mm Pitch 1869800
- Phoenix Contact MKKDSH 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKKDSH 3/2 Series DIN Rail Terminal Block, 5 mm Pitch
- Phoenix Contact MKKDSH 3/8 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1825990000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473800000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473640000


