Phoenix Contact PTSM Series PCB Connector, 4-Contact, 2.5 mm Pitch, 1 Row, 1709444

Get a bulk buy discount

Add 5 more to save £4.60

View bulk pricing options

Subtotal (1 box of 5 units)*

£11.48

(exc. VAT)

£13.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4£11.48£2.296-
5 +£10.56£2.112£4.60

*price indicative

RS Stock No.:
897-292
Mfr. Part No.:
1709444
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Connector Gender

Female

Maximum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Standards/Approvals

RoHS

Series

PTSM

Width

16.46mm

Length

5.2mm

Depth

15mm

COO (Country of Origin):
GR
The Phoenix Contact Connector serves as a reliable solution for PCB applications, facilitating seamless electrical connections and ensuring optimal performance in Compact spaces.

Tool-free, time-saving push-in connection ensures ease of use

Defined contact force guarantees stable long-term connectivity

High current capacity of 6 A maintained within a Compact design

User-friendly locking mechanism prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy