Phoenix Contact FMC Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 1705000

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 box of 2 units)*

£7.35

(exc. VAT)

£8.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9£7.35£3.675-
10 - 24£6.76£3.388%
25 +£6.10£3.0517%

*price indicative

RS Stock No.:
897-287
Mfr. Part No.:
1705000
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

1.5mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Length

22.9mm

Standards/Approvals

RoHS

Width

18.25mm

Series

FMC

Depth

7.75mm

COO (Country of Origin):
DE
The Phoenix Contact Connector is a reliable printed circuit board connector known for its efficient push-in Terminal technology, designed to facilitate fast and tool-free connections in electronic devices.

Supports a nominal current of 8 A for robust performance

Boasts a Compact design with a pitch of 3.5 mm, Ideal for tight spaces

Utilises a push-in spring connection method for effortless installation

Features multiple connection points with 5 potentials for versatile applications

Constructed with a Durable black housing for enhanced aesthetics and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy