Phoenix Contact LPTA Series PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row, 1333821
- RS Stock No.:
- 897-279
- Mfr. Part No.:
- 1333821
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £38.30
View bulk pricing optionsSubtotal (1 unit)*
£47.82
(exc. VAT)
£57.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £47.82 | - |
| 10 + | £43.99 | £38.30 |
*price indicative
- RS Stock No.:
- 897-279
- Mfr. Part No.:
- 1333821
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Wire Connection Method | Push-In Connection | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 45.8mm | |
| Series | LPTA | |
| Standards/Approvals | No | |
| Length | 37.4mm | |
| Width | 41.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Wire Connection Method Push-In Connection | ||
Colour Green | ||
Voltage 1kV | ||
Depth 45.8mm | ||
Series LPTA | ||
Standards/Approvals No | ||
Length 37.4mm | ||
Width 41.9mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Terminal Block provides a reliable electrical connection with a robust design, suitable for various applications. Its Advanced lever push-in connection method allows for tool-free operation, significantly enhancing efficiency in installation and maintenance.
Lever push-in connection allows for Rapid conductor insertion without tools
Clear lever positions provide Visual confirmation of secure connections
Compact design with a pitch of 10 mm optimises space on PCB layouts
Zigzag pinning enhances stability and ensures reliable electrical contact
Related links
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1333821
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1333818
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row


