Phoenix Contact LPTA 16 Series PCB Terminal Block, 5-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-070
- Mfr. Part No.:
- 1333822
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£270.13
(exc. VAT)
£324.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £270.13 | £10.805 |
*price indicative
- RS Stock No.:
- 558-070
- Mfr. Part No.:
- 1333822
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 51.9mm | |
| Length | 37.4mm | |
| Standards/Approvals | VDE, UL, cULus, cUL | |
| Series | LPTA 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1kV | ||
Width 51.9mm | ||
Length 37.4mm | ||
Standards/Approvals VDE, UL, cULus, cUL | ||
Series LPTA 16 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block represents the pinnacle of connectivity technology, designed for robust and reliable electrical connections in various applications. With a nominal current rating of 76 A and a rated voltage of up to 1000 V, this terminal delivers exceptional performance and stability. Its innovative lever push-in connection method simplifies the connection process, making it a breeze to connect conductors without the hassle of tools. The green housing and pinpoint accuracy in pin layout further enhance its utility, ensuring that it fits seamlessly into any PCB design. Engineered for efficiency, the terminal block also boasts superior materials, ensuring longevity and compliance with environmental standards. This product is an invaluable asset for professionals looking for a combination of durability, ease of use, and high-performance electrical connections.
Lever push-in technology allows for quick and effortless wire connections
Zigzag pinning promotes optimal circuit board space utilisation
A clear colour-coded actuation lever ensures ease of identification during operation
Compliant with stringent environmental standards, ensuring sustainability
Robust design guarantees reliable performance even under demanding conditions
Offers a broad range of conductor cross-section compatibility for versatile applications
Lightweight construction simplifies installation without sacrificing strength
High flammability rating enhances safety in various operational environments
Related links
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1333818
