Phoenix Contact MCVW 1.5/2-ST-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1826979
- RS Stock No.:
- 897-245
- Mfr. Part No.:
- 1826979
- Brand:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 5 units)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £7.83 | £1.566 | - |
| 5 - 9 | £7.20 | £1.44 | 8% |
| 10 + | £6.50 | £1.30 | 16% |
*price indicative
- RS Stock No.:
- 897-245
- Mfr. Part No.:
- 1826979
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | MCVW 1.5/2-ST-3.81 | |
| Width | 3.81mm | |
| Length | 10.4mm | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series MCVW 1.5/2-ST-3.81 | ||
Width 3.81mm | ||
Length 10.4mm | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MCVW 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826979
- Phoenix Contact MCVW 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1862852
- Phoenix Contact IMC 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857883
- Phoenix Contact MC 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803578
- Phoenix Contact MCVR 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827127
- Phoenix Contact FK-MCP 1.5/2-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851041
- Phoenix Contact MC 1.5/2-ST-3.81 AU Series Pluggable Terminal Block 3.81 mm Pitch 1851999
- Phoenix Contact MCVW 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row


