Phoenix Contact MKKDSNH Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1800114

Subtotal (1 pack of 50 units)*

£62.23

(exc. VAT)

£74.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.23£1.245

*price indicative

RS Stock No.:
897-239
Mfr. Part No.:
1800114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Screw Connection

Voltage

400V

Width

10.16mm

Series

MKKDSNH

Depth

22.6mm

Standards/Approvals

RoHS

Length

8.6mm

COO (Country of Origin):
CN
The Phoenix Contact Terminal Block designed for reliable connections in printed circuit boards, ensuring efficient electrical performance across various applications. Its Compact build suits diverse configurations while maintaining high standards of safety and durability.

Screw connection with tension sleeve enables secure and easy wiring

Compact design optimises space in tight circuitry

Side locking feature permits customised multi-pole assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy