Phoenix Contact MSTB Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row, 1881794
- RS Stock No.:
- 897-209
- Mfr. Part No.:
- 1881794
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,088.55
(exc. VAT)
£1,306.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,088.55 | £21.771 |
*price indicative
- RS Stock No.:
- 897-209
- Mfr. Part No.:
- 1881794
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Standards/Approvals | ROHS | |
| Series | MSTB | |
| Width | 60.81mm | |
| Depth | 15mm | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Standards/Approvals ROHS | ||
Series MSTB | ||
Width 60.81mm | ||
Depth 15mm | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for secure connections within electronic devices, facilitating reliable communication and power distribution. Its robust design ensures durability in demanding environments.
Nominal current of 12 A and rated voltage of 320 V ensures high-performance connectivity
Screw connection with tension sleeve provides robust mechanical stability
Gold-plated contacts maintain long-term transfer quality
Compact design with a pitch of 5.08 mm enables efficient use of space
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1912184
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786912
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017001000
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1741830
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017002000
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-240
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017005000


