Phoenix Contact FKIC Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 1105364
- RS Stock No.:
- 896-976
- Mfr. Part No.:
- 1105364
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£619.44
(exc. VAT)
£743.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £619.44 | £12.389 |
*price indicative
- RS Stock No.:
- 896-976
- Mfr. Part No.:
- 1105364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-In Connection | |
| Voltage | 320V | |
| Series | FKIC | |
| Width | 50.76mm | |
| Length | 27mm | |
| Depth | 15mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-In Connection | ||
Voltage 320V | ||
Series FKIC | ||
Width 50.76mm | ||
Length 27mm | ||
Depth 15mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for efficient electrical connections, Ideal for various device connection technologies where reliable performance is crucial.
Nominal current rating of 12 A ensuring stable performance
Rated voltage up to 320 V offers versatile application use
Utilises a push-in spring connection method for hassle-free wiring
Compact design with a pitch of 5.08 mm for space-efficient layouts
Constructed from PA housing material for durability and resilience
Related links
- Phoenix Contact FKIC Series PCB Connector 5.08 mm Pitch 1873427
- Phoenix Contact FKIC Series PCB Connector 5.08 mm Pitch 1873540
- Phoenix Contact FKIC Series PCB Connector 5.08 mm Pitch 1873511
- Phoenix Contact FKIC Series PCB Connector 5.08 mm Pitch 1873388
- Phoenix Contact FKIC Series PCB Connector 5 mm Pitch 1910694
- Phoenix Contact FKIC Series PCB Connector 5 mm Pitch 1910681
- Phoenix Contact FKIC Series PCB Connector 5 mm Pitch 1910759
- Phoenix Contact FKIC Series PCB Connector 5 mm Pitch 1910678


