Molex 39970 Series Plug, 2-Contact, 10.16 mm Pitch, 1 Row, 39970-0102
- RS Stock No.:
- 693-457
- Mfr. Part No.:
- 39970-0102
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£136.62
(exc. VAT)
£163.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £136.62 | £6.831 |
*price indicative
- RS Stock No.:
- 693-457
- Mfr. Part No.:
- 39970-0102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Plug | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 60A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39970 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Plug | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 60A | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39970 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex Euro style Fixed Mount PCB Terminal Block is engineered for high-power applications, with a capacity of 60A across two circuits. This innovative component is designed to facilitate seamless wire-to-board connections, ensuring reliability in various electronic setups. Its robust construction features black resin and brass copper materials, delivering both durability and performance. With a focus on efficiency, the Terminal Block supports an operating temperature of up to 130°C while accommodating a wide range of wire sizes from 0.75 to 10.00 mm². Its Compact design allows for easy integration into PCB layouts, making it a VITAL choice for modern electrical systems.
Constructed with Durable materials for long-lasting reliability
Operating temperature range of -40°C to 130°C allows for diverse environment applications
Supports multiple wire sizes, enhancing compatibility across various projects
Vertical orientation and horizontal entry angle simplify PCB integration
Fully shrouded design for added safety in electrical configurations
Related links
- Molex 39700 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Molex 10.16 mm Pitch 1 Row Vertical
- Phoenix Contact ISPC 16/2-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748626
- Phoenix Contact Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702413
- Phoenix Contact SPC 16/2-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711378
- Phoenix Contact TPC 16/2-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715170
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967375
