TE Connectivity Buchanan Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 2-2342083-4

Subtotal (1 box of 3 units)*

£233.44

(exc. VAT)

£280.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£233.44£77.813

*price indicative

RS Stock No.:
504-269
Distrelec Article No.:
304-59-423
Mfr. Part No.:
2-2342083-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Wire Connection Method

Through Hole

Voltage

30V

Standards/Approvals

EU RoHS Directive 2011/65/EU, UL, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 24-position PCB terminal block is designed for reliable wire-to-board connections in various electronic applications. With a centreline of 5.08 mm and a robust design suitable for 300 VAC, this component excels in performance while ensuring quick and easy installation. Its right-angle configuration makes it ideal for space-constrained designs, allowing for a neat integration into printed circuit boards. The fully shrouded header type enhances connection security, preventing accidental disconnections. Crafted from high-temperature polyamide, this terminal block is built to withstand demanding operational conditions, including a wide temperature range of -40 to 105 °C.

Offers a side stackable configuration for versatile assembly

Facilitates easy termination to the printed circuit board

Constructed with a black housing for better visibility in setups

Equipped with tin plated contacts for enhanced conductivity

Designed to minimise footprint while maximising functionality

Features a board mount connector type for robust attachment

Compatible with various TE parts to extend application versatility

Contains low halogen materials promoting eco friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy